Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Protecta Rope Lanyard 5m, Polyamide, 14mm Diameter

RS Stock No.: 123-6178Brand: ProtectaManufacturers Part No.: AC205
brand-logo
View all in Safety Rope

Technical Document

Specifications

Length

5m

Diameter

14mm

Material

Polyamide

Colour

White

Weight Capacity

2500kg

Country of Origin

Slovakia

Stock information temporarily unavailable.

€ 91.46

€ 91.46 Each (ex VAT)

€ 108.84

€ 108.84 Each (inc. VAT)

Protecta Rope Lanyard 5m, Polyamide, 14mm Diameter

€ 91.46

€ 91.46 Each (ex VAT)

€ 108.84

€ 108.84 Each (inc. VAT)

Protecta Rope Lanyard 5m, Polyamide, 14mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

5m

Diameter

14mm

Material

Polyamide

Colour

White

Weight Capacity

2500kg

Country of Origin

Slovakia