E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Provertha TMC 9 Way Through Hole D-sub Connector Plug, 2.75mm Pitch

RS Stock No.: 259-7556Brand: ProverthaManufacturers Part No.: 023132
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.75mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Dimensions

30.8 x 10.8 x 12.5mm

Contact Plating

Gold

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Hungary

Product details

Straight dip-soldered connection

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.95

€ 5.95 Each (ex VAT)

€ 7.08

€ 7.08 Each (inc. VAT)

Provertha TMC 9 Way Through Hole D-sub Connector Plug, 2.75mm Pitch

€ 5.95

€ 5.95 Each (ex VAT)

€ 7.08

€ 7.08 Each (inc. VAT)

Provertha TMC 9 Way Through Hole D-sub Connector Plug, 2.75mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.75mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Dimensions

30.8 x 10.8 x 12.5mm

Contact Plating

Gold

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Hungary

Product details

Straight dip-soldered connection

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more