Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Prysmian Grey 16 mm² Conduit Cable

RS Stock No.: 104-313Brand: PrysmianManufacturers Part No.: G6181YR.160DP
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

16 mm²

Sheath Colour

Grey

Voltage Rating

500 V

Outer Diameter

9.5mm

Current Rating

76 A

Outer Sheath Material

PVC

Stock information temporarily unavailable.

P.O.A.

Prysmian Grey 16 mm² Conduit Cable

P.O.A.

Prysmian Grey 16 mm² Conduit Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

16 mm²

Sheath Colour

Grey

Voltage Rating

500 V

Outer Diameter

9.5mm

Current Rating

76 A

Outer Sheath Material

PVC