Technical Document
Specifications
Brand
PULSSeries
DIMENSION
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
16A
Power Rating
192W
Height
124mm
Width
117mm
Depth
117mm
Maximum Temperature
+70°C
Standards Met
CE Certified, CSA Certified, cULus Listed, cULus Recognized, GL, IECEX ATEX
Hazardous Area Certification
ATEX, IECEx
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
50mV Pk-Pk
MTBF
534000h
Distrelec Product Id
30025898
Country of Origin
China
Product details
Dimension CP-Series Power Supplies
The Dimension CP-Series from PULS are medium priced power supplies that do not compromise quality, reliability and performance. They offer high efficiency, advanced inrush current limitation, active PFC and a wide operational temperature range.
The CP10 power supplies include all the essential basic functions. They have a power reserve of 20%, which can be used continuously at temperatures up to +45°C. They can also deliver three times the nominal output current for at least 12 ms to help trip fuses on faulty output branches.
These DIN Rail power supplies are suitable for various situations thanks to their high immunity to transients and power surges and low electromagnetic emission. They also have a shut-down input, a DC-OK relay contact and a large international approval package.
Features and Benefits
Wide range input, 100 to 240 V ac
Width only 39 mm
Excellent partial load efficiency
20% output power reserves
Safe HiccupPLUS overload mode
Active power factor correction (PFC)
Minimal inrush current surge
Full power between -25°C and +60°C
DC-OK relay contact
Meets ITE, ATEX, Class I Div2 and SEMI F47 Requirements
3-year warranty
RoHS and Reach compliant
Applications
The Dimension CP-Series power supplies are intended for professional use in industrial control, office, communication, and instrumentation equipment. Designed to be installed in an enclosure.
Approvals
CE, IECEE, cULus, cSAus, ATEX, IECEX, GL.
€ 387.99
€ 387.99 Each (ex VAT)
€ 461.71
€ 461.71 Each (inc. VAT)
1
€ 387.99
€ 387.99 Each (ex VAT)
€ 461.71
€ 461.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PULSSeries
DIMENSION
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
16A
Power Rating
192W
Height
124mm
Width
117mm
Depth
117mm
Maximum Temperature
+70°C
Standards Met
CE Certified, CSA Certified, cULus Listed, cULus Recognized, GL, IECEX ATEX
Hazardous Area Certification
ATEX, IECEx
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
50mV Pk-Pk
MTBF
534000h
Distrelec Product Id
30025898
Country of Origin
China
Product details
Dimension CP-Series Power Supplies
The Dimension CP-Series from PULS are medium priced power supplies that do not compromise quality, reliability and performance. They offer high efficiency, advanced inrush current limitation, active PFC and a wide operational temperature range.
The CP10 power supplies include all the essential basic functions. They have a power reserve of 20%, which can be used continuously at temperatures up to +45°C. They can also deliver three times the nominal output current for at least 12 ms to help trip fuses on faulty output branches.
These DIN Rail power supplies are suitable for various situations thanks to their high immunity to transients and power surges and low electromagnetic emission. They also have a shut-down input, a DC-OK relay contact and a large international approval package.
Features and Benefits
Wide range input, 100 to 240 V ac
Width only 39 mm
Excellent partial load efficiency
20% output power reserves
Safe HiccupPLUS overload mode
Active power factor correction (PFC)
Minimal inrush current surge
Full power between -25°C and +60°C
DC-OK relay contact
Meets ITE, ATEX, Class I Div2 and SEMI F47 Requirements
3-year warranty
RoHS and Reach compliant
Applications
The Dimension CP-Series power supplies are intended for professional use in industrial control, office, communication, and instrumentation equipment. Designed to be installed in an enclosure.
Approvals
CE, IECEE, cULus, cSAus, ATEX, IECEX, GL.