PULS Buffer Module

RS Stock No.: 136-5368Brand: PULSManufacturers Part No.: UF40.241Distrelec Article No.: 30109858
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Brand

PULS

Accessory Type

Buffer Module

Terminal Type

Screw

Protection Features

No-Load, Overload Protection, Short Circuit Protection

Supply Voltage

24V dc

Input Current Range

40A

Mounting Style

DIN Rail Mount

Response Time

0.16s

Distrelec Product Id

30109858

Country of Origin

Czech Republic

Product details

Buffer Module

The UF40 buffer module from Puls is a supplementary device designed for use with regulated DC 24 V power supplies. The buffer module utilises service-free electrolytic capacitors for storing energy, allowing usage at temperatures up to 70°C.
The module does not require control wiring as this can be added in parallel to the load circuit at any time.
Buffer modules can be connected in parallel to increase the output ampacity or the hold-up time.

Features and Benefits

• Buffering with electrolytic capacitors instead of lead acid batteries
• Buffering of 24 V loads
• Minimum hold-up time 0.16 s at 40A
• Clear status indication
• Temperature range: -25 °C to 70 °C

Product Application Information

• To deliver DC power to bridge failures of the dc voltage supply system
• Extend the hold-up time after loss of the AC power
• Deliver extra short-term peak current above the current rating of the power supply

Stock information temporarily unavailable.

€ 528.48

€ 528.48 Each (ex VAT)

€ 628.89

€ 628.89 Each (inc. VAT)

PULS Buffer Module

€ 528.48

€ 528.48 Each (ex VAT)

€ 628.89

€ 628.89 Each (inc. VAT)

PULS Buffer Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Accessory Type

Buffer Module

Terminal Type

Screw

Protection Features

No-Load, Overload Protection, Short Circuit Protection

Supply Voltage

24V dc

Input Current Range

40A

Mounting Style

DIN Rail Mount

Response Time

0.16s

Distrelec Product Id

30109858

Country of Origin

Czech Republic

Product details

Buffer Module

The UF40 buffer module from Puls is a supplementary device designed for use with regulated DC 24 V power supplies. The buffer module utilises service-free electrolytic capacitors for storing energy, allowing usage at temperatures up to 70°C.
The module does not require control wiring as this can be added in parallel to the load circuit at any time.
Buffer modules can be connected in parallel to increase the output ampacity or the hold-up time.

Features and Benefits

• Buffering with electrolytic capacitors instead of lead acid batteries
• Buffering of 24 V loads
• Minimum hold-up time 0.16 s at 40A
• Clear status indication
• Temperature range: -25 °C to 70 °C

Product Application Information

• To deliver DC power to bridge failures of the dc voltage supply system
• Extend the hold-up time after loss of the AC power
• Deliver extra short-term peak current above the current rating of the power supply