Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

PULSAR PR336 Orange Water Repellent Hi Vis Trousers 52in Leg Length 31in

RS Stock No.: 270-8965Brand: PULSARManufacturers Part No.: PR336R-52
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Brand

PULSAR

Colour

Orange

Waist Size

52in

Style

Trousers

Material Properties

Water Repellent

Leg Length

31in

Series

PR336

Country of Origin

China

Stock information temporarily unavailable.

€ 44.92

€ 44.92 Each (ex VAT)

€ 53.45

€ 53.45 Each (inc. VAT)

PULSAR PR336 Orange Water Repellent Hi Vis Trousers 52in Leg Length 31in

€ 44.92

€ 44.92 Each (ex VAT)

€ 53.45

€ 53.45 Each (inc. VAT)

PULSAR PR336 Orange Water Repellent Hi Vis Trousers 52in Leg Length 31in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULSAR

Colour

Orange

Waist Size

52in

Style

Trousers

Material Properties

Water Repellent

Leg Length

31in

Series

PR336

Country of Origin

China