E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pulse 6 mH Common Mode Choke, Max SRF:0.5MHz, 1A Idc, 450mΩ Rdc 250 V ac, PE-5391-NL

RS Stock No.: 173-2148Brand: PulseManufacturers Part No.: PE-53913NLT
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Pulse

Inductance

6 mH

Maximum dc Current

1A

Mounting Type

Surface Mount

Maximum DC Resistance

450mΩ

Length

16.38mm

Depth

14.22mm

Height

8.89mm

Dimensions

16.38 x 14.22 x 8.89mm

Maximum Self Resonant Frequency

0.5MHz

Lead Pitch

8.64 mm, 13.46mm

Series

PE-5391-NL

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Pulse PE-539 Series SMD Common Mode Chokes

Pulse common mode chokes suitable for a variety of applications.

Pick & Place compatible
250Vac Rated voltage
Low RFI toroid

Pulse SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 200) (ex VAT)

Pulse 6 mH Common Mode Choke, Max SRF:0.5MHz, 1A Idc, 450mΩ Rdc 250 V ac, PE-5391-NL

P.O.A.

Each (On a Reel of 200) (ex VAT)

Pulse 6 mH Common Mode Choke, Max SRF:0.5MHz, 1A Idc, 450mΩ Rdc 250 V ac, PE-5391-NL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Pulse

Inductance

6 mH

Maximum dc Current

1A

Mounting Type

Surface Mount

Maximum DC Resistance

450mΩ

Length

16.38mm

Depth

14.22mm

Height

8.89mm

Dimensions

16.38 x 14.22 x 8.89mm

Maximum Self Resonant Frequency

0.5MHz

Lead Pitch

8.64 mm, 13.46mm

Series

PE-5391-NL

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Pulse PE-539 Series SMD Common Mode Chokes

Pulse common mode chokes suitable for a variety of applications.

Pick & Place compatible
250Vac Rated voltage
Low RFI toroid

Pulse SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more