Technical Document
Specifications
Brand
Puma SafetySeries
Velocity 2.0
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe
Yes
ESD Safe
Yes
Closure Type
Lace Up
Resistant To
Heat, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China
€ 235.37
€ 235.37 1 Pair (ex VAT)
€ 280.09
€ 280.09 1 Pair (inc. VAT)
1
€ 235.37
€ 235.37 1 Pair (ex VAT)
€ 280.09
€ 280.09 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Puma SafetySeries
Velocity 2.0
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe
Yes
ESD Safe
Yes
Closure Type
Lace Up
Resistant To
Heat, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China