E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Puma Safety 6446 Men's Black Toe Capped Safety Shoes, UK 6, EU 39

RS Stock No.: 253-4871Brand: Puma SafetyManufacturers Part No.: 644650
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

6446

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe

Yes

Shoe Size JP/CN

24.5

Country of Origin

China

Stock information temporarily unavailable.

€ 218.06

€ 218.06 1 Pair (ex VAT)

€ 259.49

€ 259.49 1 Pair (inc. VAT)

Puma Safety 6446 Men's Black Toe Capped Safety Shoes, UK 6, EU 39

€ 218.06

€ 218.06 1 Pair (ex VAT)

€ 259.49

€ 259.49 1 Pair (inc. VAT)

Puma Safety 6446 Men's Black Toe Capped Safety Shoes, UK 6, EU 39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

6446

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe

Yes

Shoe Size JP/CN

24.5

Country of Origin

China