E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pyro Controle, Enclosure Thermostat, Adjustable, NC, 230 V ac

RS Stock No.: 198-817Brand: Pyro ControleManufacturers Part No.: LR09601-103
brand-logo
View all in Thermostats

Technical Document

Specifications

Switch Configuration

NC

Supply Voltage

230 V ac

Product details

STATOP 4841, 9601 and 9604 analogue regulators

Analogue regulators with On-Off (O/O) or Proportional (P) action.
Blind version or with measurement display.
Regulation algorithm: On-Off or P.
Temperature input: J, K thermocouple or Pt 100 Ω resistor.
Regulation direction: direct (cold) or inverse (hot).
Regulation output: inverter relay.
Operating temperature: -10 → +50 °C.

Stock information temporarily unavailable.

P.O.A.

Pyro Controle, Enclosure Thermostat, Adjustable, NC, 230 V ac

P.O.A.

Pyro Controle, Enclosure Thermostat, Adjustable, NC, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Configuration

NC

Supply Voltage

230 V ac

Product details

STATOP 4841, 9601 and 9604 analogue regulators

Analogue regulators with On-Off (O/O) or Proportional (P) action.
Blind version or with measurement display.
Regulation algorithm: On-Off or P.
Temperature input: J, K thermocouple or Pt 100 Ω resistor.
Regulation direction: direct (cold) or inverse (hot).
Regulation output: inverter relay.
Operating temperature: -10 → +50 °C.