Technical Document
Specifications
Brand
QANTEKStandard Frequency
16MHz
Mounting Type
Through Hole
Load Capacitance
18pF
Package Type
HC-49/U-S
Pin Count
2
Length
11.05mm
Width_SC_PC
4.65mm
Height
3.5mm
Dimensions
11.05 x 4.65 x 3.5mm
Frequency Tolerance
±20ppm
Frequency Stability
±30ppm
Series Resistance
40Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
QCL
Crystals Through Hole
€ 2.60
€ 0.26 Each (In a Bag of 10) (ex VAT)
€ 3.09
€ 0.309 Each (In a Bag of 10) (inc. VAT)
Standard
10
€ 2.60
€ 0.26 Each (In a Bag of 10) (ex VAT)
€ 3.09
€ 0.309 Each (In a Bag of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | € 0.26 | € 2.60 |
50 - 90 | € 0.26 | € 2.60 |
100 - 190 | € 0.26 | € 2.60 |
200 - 390 | € 0.26 | € 2.60 |
400+ | € 0.26 | € 2.60 |
Technical Document
Specifications
Brand
QANTEKStandard Frequency
16MHz
Mounting Type
Through Hole
Load Capacitance
18pF
Package Type
HC-49/U-S
Pin Count
2
Length
11.05mm
Width_SC_PC
4.65mm
Height
3.5mm
Dimensions
11.05 x 4.65 x 3.5mm
Frequency Tolerance
±20ppm
Frequency Stability
±30ppm
Series Resistance
40Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details