QANTEK 4MHz Crystal Unit ±30ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm

RS Stock No.: 823-8919Brand: QANTEKManufacturers Part No.: QCP94.00000F18B35R
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

QANTEK

Standard Frequency

4MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

12.5mm

Width_SC_PC

4.6mm

Height

3.7mm

Dimensions

12.5 x 4.6 x 3.7mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

150Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

QCP9 Series 4 Pad Plastic SMT Crystal Oscillators, 4.6 x 12.5 4-Pad

QCP9 series SMT crystal oscillators with a 4.6 x 12.5 4-pad plastic package suitable for use in commercial and industrial applications. These QCP9 SMT crystal oscillators have excellent environmental and heat resistance with reflow capability and an extended temperature range of -40 to +85°C for industrial applications.

Features and Benefits:

Commerical and Industrial applications

Crystal Oscillators - SMT Plastic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMT Crystal,4.0000MHz FPX
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 2.32

€ 2.32 Each (ex VAT)

€ 2.76

€ 2.76 Each (inc. VAT)

QANTEK 4MHz Crystal Unit ±30ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm
Select packaging type

€ 2.32

€ 2.32 Each (ex VAT)

€ 2.76

€ 2.76 Each (inc. VAT)

QANTEK 4MHz Crystal Unit ±30ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.32
10 - 49€ 1.80
50 - 249€ 1.80
250 - 499€ 1.80
500+€ 1.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMT Crystal,4.0000MHz FPX
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

QANTEK

Standard Frequency

4MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

12.5mm

Width_SC_PC

4.6mm

Height

3.7mm

Dimensions

12.5 x 4.6 x 3.7mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

150Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

QCP9 Series 4 Pad Plastic SMT Crystal Oscillators, 4.6 x 12.5 4-Pad

QCP9 series SMT crystal oscillators with a 4.6 x 12.5 4-pad plastic package suitable for use in commercial and industrial applications. These QCP9 SMT crystal oscillators have excellent environmental and heat resistance with reflow capability and an extended temperature range of -40 to +85°C for industrial applications.

Features and Benefits:

Commerical and Industrial applications

Crystal Oscillators - SMT Plastic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMT Crystal,4.0000MHz FPX
P.O.A.Each (In a Pack of 5) (ex VAT)