QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm

RS Stock No.: 173-5832Brand: QANTEKManufacturers Part No.: QTC232.76812B2R
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

QANTEK

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

2mm

Width_SC_PC

1.2mm

Height

0.6mm

Dimensions

2 x 1.2 x 0.6mm

Frequency Tolerance

±20ppm

Series Resistance

90kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

QTC2

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,650.00

€ 0.55 Each (On a Reel of 3000) (ex VAT)

€ 1,963.50

€ 0.654 Each (On a Reel of 3000) (inc. VAT)

QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm

€ 1,650.00

€ 0.55 Each (On a Reel of 3000) (ex VAT)

€ 1,963.50

€ 0.654 Each (On a Reel of 3000) (inc. VAT)

QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

QANTEK

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

2mm

Width_SC_PC

1.2mm

Height

0.6mm

Dimensions

2 x 1.2 x 0.6mm

Frequency Tolerance

±20ppm

Series Resistance

90kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

QTC2

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more