Technical Document
Specifications
Brand
QuectelComponent Type
Module
Module Type
Energy Module
Supported Frequency Bands
850 MHz, 900 MHz, 1800 MHz, 1900 MHz
Maximum RF Data Rate
150Mbps
Mounting Type
Surface Mount
Supply Voltage
3.3 → 4.3V
Country of Origin
China
€ 106.21
€ 106.21 Each (ex VAT)
€ 126.39
€ 126.39 Each (inc. VAT)
1
€ 106.21
€ 106.21 Each (ex VAT)
€ 126.39
€ 126.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
QuectelComponent Type
Module
Module Type
Energy Module
Supported Frequency Bands
850 MHz, 900 MHz, 1800 MHz, 1900 MHz
Maximum RF Data Rate
150Mbps
Mounting Type
Surface Mount
Supply Voltage
3.3 → 4.3V
Country of Origin
China