Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Raaco 106825, ESD-Safe Rack, 500 x 305 x 388mm

RS Stock No.: 519-223Brand: RaacoManufacturers Part No.: 106825
brand-logo
View all in PCB Holders

Technical Document

Specifications

Brand

Raaco

Depth

305mm

Height

388mm

Dimensions

500 x 305 x 388mm

Width

500mm

Type

Table Rack

Complies with EN 61340-5-1

Yes

Conductive

No

Country of Origin

Denmark

Product details

Table Top Bin Rack

Convenient conductive table top bin rack
Ideal for kitting ESD sensitive components
Complete with 1MΩ grounding wire
Surface Resistivity <106Ω/sq

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Raaco 106825, ESD-Safe Rack, 500 x 305 x 388mm

P.O.A.

Raaco 106825, ESD-Safe Rack, 500 x 305 x 388mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Depth

305mm

Height

388mm

Dimensions

500 x 305 x 388mm

Width

500mm

Type

Table Rack

Complies with EN 61340-5-1

Yes

Conductive

No

Country of Origin

Denmark

Product details

Table Top Bin Rack

Convenient conductive table top bin rack
Ideal for kitting ESD sensitive components
Complete with 1MΩ grounding wire
Surface Resistivity <106Ω/sq

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in