Technical Document
Specifications
Brand
RaacoFixing Method
Fixing Plate
Hook Type
J Hook
Material
Acetal, Steel
Finish
Plain
Length
50mm
Hook Opening Width
27mm
Country of Origin
Denmark
Stock information temporarily unavailable.
€ 19.42
€ 19.42 Each (ex VAT)
€ 23.11
€ 23.11 Each (inc. VAT)
Raaco Acetal, Steel, Fixing Plate J Hook, 50mm, 27mm
1
€ 19.42
€ 19.42 Each (ex VAT)
€ 23.11
€ 23.11 Each (inc. VAT)
Raaco Acetal, Steel, Fixing Plate J Hook, 50mm, 27mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RaacoFixing Method
Fixing Plate
Hook Type
J Hook
Material
Acetal, Steel
Finish
Plain
Length
50mm
Hook Opening Width
27mm
Country of Origin
Denmark