Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Raaco 64 Cell Black, Grey PC, PP, Adjustable Compartment Box, 310mm x 376mm x 265mm

RS Stock No.: 247-8089Brand: RaacoManufacturers Part No.: 136242
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

64

Height

310mm

Width

376mm

Depth

265mm

Adjustable Compartments

Yes

Material

PC, PP

Colour

Black, Grey

Country of Origin

Denmark

You may be interested in
20tray storage box organiser
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 237.20

€ 237.20 Each (ex VAT)

€ 282.27

€ 282.27 Each (inc. VAT)

Raaco 64 Cell Black, Grey PC, PP, Adjustable Compartment Box, 310mm x 376mm x 265mm

€ 237.20

€ 237.20 Each (ex VAT)

€ 282.27

€ 282.27 Each (inc. VAT)

Raaco 64 Cell Black, Grey PC, PP, Adjustable Compartment Box, 310mm x 376mm x 265mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
20tray storage box organiser
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Raaco

Number of Compartments

64

Height

310mm

Width

376mm

Depth

265mm

Adjustable Compartments

Yes

Material

PC, PP

Colour

Black, Grey

Country of Origin

Denmark

You may be interested in
20tray storage box organiser
P.O.A.Each (ex VAT)