Raaco Plastic Equipment case, 170 x 370 x 275mm

RS Stock No.: 358-2296Brand: RaacoManufacturers Part No.: 136761
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Raaco

Material

PP

Internal Height

155 mm

Internal Width

335 mm

Internal Depth

190mm

External Height

170 mm

External Width

370 mm

External Depth

275mm

External Dimensions

170 x 370 x 275mm

Wheels

No

Colour

Blue

Material Type

Plastic

Lockable

Yes

Weight

1.1kg

Country of Origin

Denmark

Product details

Euro-Size Trunk

Stackable Euro size polypropylene storage trunks
Lockable and sealable
Splash/dust proof and impact proof
Integrated handle/locks
High volume handling

You may be interested in
Stock information temporarily unavailable.

€ 55.05

€ 55.05 Each (ex VAT)

€ 65.51

€ 65.51 Each (inc. VAT)

Raaco Plastic Equipment case, 170 x 370 x 275mm

€ 55.05

€ 55.05 Each (ex VAT)

€ 65.51

€ 65.51 Each (inc. VAT)

Raaco Plastic Equipment case, 170 x 370 x 275mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Material

PP

Internal Height

155 mm

Internal Width

335 mm

Internal Depth

190mm

External Height

170 mm

External Width

370 mm

External Depth

275mm

External Dimensions

170 x 370 x 275mm

Wheels

No

Colour

Blue

Material Type

Plastic

Lockable

Yes

Weight

1.1kg

Country of Origin

Denmark

Product details

Euro-Size Trunk

Stackable Euro size polypropylene storage trunks
Lockable and sealable
Splash/dust proof and impact proof
Integrated handle/locks
High volume handling

You may be interested in