E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Raaco 4 Cell Blue PC Compartment Box, 403mm x 451mm x 330mm

RS Stock No.: 200-8955Brand: RaacoManufacturers Part No.: 139328
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

4

Height

403mm

Width

451mm

Depth

330mm

Transparent Lid

Yes

Material

PC, PP, Steel

Colour

Blue

Model Number

SafeBox 55

Country of Origin

Denmark

Product details

Safe Box

(Supplied empty),The 4-drawer accepts the 55 case.,The 3-drawer accepts the 80 case.

Plastic Carrylite Case System

Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions

You may be interested in
Stock information temporarily unavailable.

€ 965.08

€ 965.08 Each (ex VAT)

€ 1,148.45

€ 1,148.45 Each (inc. VAT)

Raaco 4 Cell Blue PC Compartment Box, 403mm x 451mm x 330mm

€ 965.08

€ 965.08 Each (ex VAT)

€ 1,148.45

€ 1,148.45 Each (inc. VAT)

Raaco 4 Cell Blue PC Compartment Box, 403mm x 451mm x 330mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Number of Compartments

4

Height

403mm

Width

451mm

Depth

330mm

Transparent Lid

Yes

Material

PC, PP, Steel

Colour

Blue

Model Number

SafeBox 55

Country of Origin

Denmark

Product details

Safe Box

(Supplied empty),The 4-drawer accepts the 55 case.,The 3-drawer accepts the 80 case.

Plastic Carrylite Case System

Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions

You may be interested in