E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Radiall, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 257-8397Brand: RadiallManufacturers Part No.: R113082020W
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Operating Frequency

0 → 6GHz

Minimum Operating Temperature

-55 °C

Body Plating

Bronze

Maximum Operating Temperature

+155 °C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Radiall MCX

Stock information temporarily unavailable.

P.O.A.

Radiall, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

P.O.A.

Radiall, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Operating Frequency

0 → 6GHz

Minimum Operating Temperature

-55 °C

Body Plating

Bronze

Maximum Operating Temperature

+155 °C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Radiall MCX