Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Radiall, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 295-5570Brand: RadiallManufacturers Part No.: R114075000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Straight female SMB crimp plugs

Female SMB plugs with cable gland.
Designed for connection to flexible cable.
Push-pull coupling system.
Identical technical specifications to the female plugs with cable glands in the same series.

Radiall - SMB Gold Plated

Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.

Stock information temporarily unavailable.

€ 17.72

€ 17.72 Each (ex VAT)

€ 21.09

€ 21.09 Each (inc. VAT)

Radiall, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

€ 17.72

€ 17.72 Each (ex VAT)

€ 21.09

€ 21.09 Each (inc. VAT)

Radiall, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 17.72
15 - 49€ 16.18
50 - 99€ 15.53
100 - 249€ 13.94
250+€ 13.21

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Straight female SMB crimp plugs

Female SMB plugs with cable gland.
Designed for connection to flexible cable.
Push-pull coupling system.
Identical technical specifications to the female plugs with cable glands in the same series.

Radiall - SMB Gold Plated

Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.