Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Radiall Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG141, RG58

RS Stock No.: 295-5946Brand: RadiallManufacturers Part No.: R125075000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Cable Type

RG141, RG58

Termination Method

Crimp

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

India

Product details

Radiall 50 Ohm SMA RF Coaxial Crimp Plug Connectors, Stainless Steel Body

50 Ohm SMA RF coaxial crimp plug connectors with screw-on mating and a crimp termination. These 50 Ohm RF coax SMA cable mount plugs have a gold plated stainless stainless steel body, gold plated centre contact, are supplied with a silicone gasket and are for use with a variety of RF coaxial cable types.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 26.42

€ 26.42 Each (ex VAT)

€ 31.44

€ 31.44 Each (inc. VAT)

Radiall Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG141, RG58

€ 26.42

€ 26.42 Each (ex VAT)

€ 31.44

€ 31.44 Each (inc. VAT)

Radiall Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG141, RG58
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 26.42
15 - 49€ 25.71
50 - 99€ 24.59
100 - 249€ 24.38
250+€ 22.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Cable Type

RG141, RG58

Termination Method

Crimp

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

India

Product details

Radiall 50 Ohm SMA RF Coaxial Crimp Plug Connectors, Stainless Steel Body

50 Ohm SMA RF coaxial crimp plug connectors with screw-on mating and a crimp termination. These 50 Ohm RF coax SMA cable mount plugs have a gold plated stainless stainless steel body, gold plated centre contact, are supplied with a silicone gasket and are for use with a variety of RF coaxial cable types.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more