E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Radiall Right Angle 50Ω Cable Mount SMA Connector, Crimp Termination RG188, RG316

RS Stock No.: 295-5996Brand: RadiallManufacturers Part No.: R125172000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Cable Type

RG188, RG316

Termination Method

Crimp

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Right Angle Crimp Plug Connectors, Stainless Steel Body

50 Ohm SMA RF coaxial right angle crimp plug connectors with screw-on mating and a solder or crimp termination. These 50 Ohm RF coax right angle SMA cable mount plugs have a gold plated stainless stainless steel body, gold plated centre contact, are supplied with a silicone gasket and are for use with a variety of RF coaxial cable types.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Stock information temporarily unavailable.

€ 29.16

€ 29.16 Each (ex VAT)

€ 34.70

€ 34.70 Each (inc. VAT)

Radiall Right Angle 50Ω Cable Mount SMA Connector, Crimp Termination RG188, RG316

€ 29.16

€ 29.16 Each (ex VAT)

€ 34.70

€ 34.70 Each (inc. VAT)

Radiall Right Angle 50Ω Cable Mount SMA Connector, Crimp Termination RG188, RG316
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 29.16
15 - 49€ 26.68
50 - 99€ 25.58
100 - 249€ 22.08
250+€ 21.48

Technical Document

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Cable Type

RG188, RG316

Termination Method

Crimp

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Right Angle Crimp Plug Connectors, Stainless Steel Body

50 Ohm SMA RF coaxial right angle crimp plug connectors with screw-on mating and a solder or crimp termination. These 50 Ohm RF coax right angle SMA cable mount plugs have a gold plated stainless stainless steel body, gold plated centre contact, are supplied with a silicone gasket and are for use with a variety of RF coaxial cable types.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.