Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Radiall Straight 50Ω Cable Mount SMA Connector, Crimp, Solder Termination RG188, RG316

RS Stock No.: 295-6062Brand: RadiallManufacturers Part No.: R125236000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Cable Type

RG188, RG316

Termination Method

Crimp, Solder

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Country of Origin

France

Product details

Straight SMA plugs for flexible cables

Straight SMA plugs designed to be crimped or soldered onto small- or medium-sized flexible cable.
These connectors are high performance and may be used for all high frequency applications.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Stock information temporarily unavailable.

€ 56.54

€ 56.54 Each (ex VAT)

€ 67.28

€ 67.28 Each (inc. VAT)

Radiall Straight 50Ω Cable Mount SMA Connector, Crimp, Solder Termination RG188, RG316

€ 56.54

€ 56.54 Each (ex VAT)

€ 67.28

€ 67.28 Each (inc. VAT)

Radiall Straight 50Ω Cable Mount SMA Connector, Crimp, Solder Termination RG188, RG316
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 56.54
15 - 49€ 54.19
50 - 99€ 46.62
100 - 249€ 36.62
250+€ 34.74

Technical Document

Specifications

Brand

Radiall

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Cable Type

RG188, RG316

Termination Method

Crimp, Solder

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Country of Origin

France

Product details

Straight SMA plugs for flexible cables

Straight SMA plugs designed to be crimped or soldered onto small- or medium-sized flexible cable.
These connectors are high performance and may be used for all high frequency applications.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.