Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 1.5GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
PCB Mount BNC
These Radiall BNC PCB Receptacles have a captive centre contact.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
€ 8.90
€ 8.90 Each (ex VAT)
€ 10.59
€ 10.59 Each (inc. VAT)
1
€ 8.90
€ 8.90 Each (ex VAT)
€ 10.59
€ 10.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.90 |
10 - 49 | € 8.61 |
50 - 99 | € 7.91 |
100 - 249 | € 6.97 |
250+ | € 6.08 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 1.5GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
PCB Mount BNC
These Radiall BNC PCB Receptacles have a captive centre contact.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.