E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Radiall Straight 50Ω RF Adapter BNC Socket Socket 4GHz

RS Stock No.: 295-8018Brand: RadiallManufacturers Part No.: R141753000W
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type A

BNC

Gender A

Socket

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold over Nickel

Length

35.3mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Stock information temporarily unavailable.

P.O.A.

Radiall Straight 50Ω RF Adapter BNC Socket Socket 4GHz

P.O.A.

Radiall Straight 50Ω RF Adapter BNC Socket Socket 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Radiall

Adapter Type A

BNC

Gender A

Socket

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold over Nickel

Length

35.3mm

Body Plating

Nickel

Contact Material

Beryllium Copper