Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Radiall, Plug Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 289-014Brand: RadiallManufacturers Part No.: R161010000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG58, RG141, RG142, RG223, RG400

Operating Frequency

0 to 11GHz

Contact Material

Brass

Contact Plating

Gold

Product details

Straight N male plug with cable gland

Straight N male plug with cable gland.
For 5/50 S+D cable.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Stock information temporarily unavailable.

€ 24.82

€ 24.82 Each (ex VAT)

€ 29.54

€ 29.54 Each (inc. VAT)

Radiall, Plug Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body

€ 24.82

€ 24.82 Each (ex VAT)

€ 29.54

€ 29.54 Each (inc. VAT)

Radiall, Plug Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 24.82
15 - 49€ 24.33
50 - 99€ 23.86
100 - 249€ 23.39
250+€ 22.81

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG58, RG141, RG142, RG223, RG400

Operating Frequency

0 to 11GHz

Contact Material

Brass

Contact Plating

Gold

Product details

Straight N male plug with cable gland

Straight N male plug with cable gland.
For 5/50 S+D cable.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.