Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
N Type
Coaxial Type
RG58
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Attenuation
0.55 dB
Length
500mm
Sheath Colour
Black
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Minimum Operating Temperature
-40°C
Product details
N male-male leads
N type male / male leads.
€ 85.75
€ 85.75 Each (ex VAT)
€ 102.04
€ 102.04 Each (inc. VAT)
1
€ 85.75
€ 85.75 Each (ex VAT)
€ 102.04
€ 102.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 85.75 |
15 - 49 | € 82.72 |
50 - 99 | € 79.82 |
100 - 249 | € 76.95 |
250+ | € 74.18 |
Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
N Type
Coaxial Type
RG58
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Attenuation
0.55 dB
Length
500mm
Sheath Colour
Black
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Minimum Operating Temperature
-40°C
Product details
N male-male leads
N type male / male leads.