Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG142, RG58
Bulkhead
No
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Series
SHV
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
France
Product details
Radiall 50 Ohm SHV RF Coaxial Cable Clamp Plug Connectors
50 Ohm SHV safe high voltage RF coaxial straight cable plugs with bayonet fixing, cable clamp termination, nickel plated brass body and gold plated center contact. These 50 Ohm SHV RF coax cable plugs have a test voltage of 10000 Vdc when unmated and a test voltage of 12000 Vdc when mated. The following RF coaxial cables can be used with these 50 Ohm SHV RF coaxial plugs: RG142 and RG58.
These plugs are not intermateable with the BNC or BNC.HT series
Radiall SHV RF Coaxial Connectors
€ 95.56
€ 95.56 Each (ex VAT)
€ 113.72
€ 113.72 Each (inc. VAT)
1
€ 95.56
€ 95.56 Each (ex VAT)
€ 113.72
€ 113.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 95.56 |
10 - 49 | € 91.18 |
50 - 99 | € 87.37 |
100 - 249 | € 72.17 |
250+ | € 64.53 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG142, RG58
Bulkhead
No
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Series
SHV
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
France
Product details
Radiall 50 Ohm SHV RF Coaxial Cable Clamp Plug Connectors
50 Ohm SHV safe high voltage RF coaxial straight cable plugs with bayonet fixing, cable clamp termination, nickel plated brass body and gold plated center contact. These 50 Ohm SHV RF coax cable plugs have a test voltage of 10000 Vdc when unmated and a test voltage of 12000 Vdc when mated. The following RF coaxial cables can be used with these 50 Ohm SHV RF coaxial plugs: RG142 and RG58.
These plugs are not intermateable with the BNC or BNC.HT series