Radiall 50Ω RF Attenuator Straight N Connector N Plug to N Socket 6dB, Operating Frequency 6GHz

RS Stock No.: 285-9680Brand: RadiallManufacturers Part No.: R412706124
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Brand

Radiall

Interface Type

N Plug to N Socket

Attenuation

6dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

6GHz

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper, Brass

Connector Type

N

Gender A

Female

Gender B

Male

Country of Origin

France

Product details

Attenuators

Radiall Attenuators & Terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 146.75

€ 146.75 Each (ex VAT)

€ 174.63

€ 174.63 Each (inc. VAT)

Radiall 50Ω RF Attenuator Straight N Connector N Plug to N Socket 6dB, Operating Frequency 6GHz

€ 146.75

€ 146.75 Each (ex VAT)

€ 174.63

€ 174.63 Each (inc. VAT)

Radiall 50Ω RF Attenuator Straight N Connector N Plug to N Socket 6dB, Operating Frequency 6GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 146.75
10 - 24€ 139.31
25 - 49€ 131.61
50 - 99€ 123.57
100+€ 115.11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Interface Type

N Plug to N Socket

Attenuation

6dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

6GHz

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper, Brass

Connector Type

N

Gender A

Female

Gender B

Male

Country of Origin

France

Product details

Attenuators

Radiall Attenuators & Terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more