Technical Document
Specifications
Brand
RadiallInterface Type
N Plug to N Socket
Attenuation
6dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
12.4GHz
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Connector Type
N
Gender A
Female
Gender B
Male
Country of Origin
France
Product details
Attenuators
Radiall Attenuators & Terminations
€ 270.77
€ 270.77 Each (ex VAT)
€ 322.22
€ 322.22 Each (inc. VAT)
1
€ 270.77
€ 270.77 Each (ex VAT)
€ 322.22
€ 322.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 270.77 |
10 - 24 | € 247.43 |
25 - 49 | € 213.50 |
50 - 99 | € 192.61 |
100+ | € 189.43 |
Technical Document
Specifications
Brand
RadiallInterface Type
N Plug to N Socket
Attenuation
6dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
12.4GHz
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Connector Type
N
Gender A
Female
Gender B
Male
Country of Origin
France
Product details