Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Radxa Radxa ROCK 5B+

RS Stock No.: 162-223Brand: RadxaManufacturers Part No.: RS129-D8E0
brand-logo
View all in ROCK SBC Boards

Technical Document

Specifications

Brand

Radxa

Product Name

Radxa ROCK 5B+

RAM Size

8 GB

Model Number

RS129-D8E0

Port Connections

CSI, DSI, HDMI, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

4K pixels, 8K pixels

Release Date

45468

Country of Origin

China

Stock information temporarily unavailable.

€ 202.19

€ 202.19 Each (ex VAT)

€ 240.61

€ 240.61 Each (inc. VAT)

Radxa Radxa ROCK 5B+

€ 202.19

€ 202.19 Each (ex VAT)

€ 240.61

€ 240.61 Each (inc. VAT)

Radxa Radxa ROCK 5B+
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Radxa

Product Name

Radxa ROCK 5B+

RAM Size

8 GB

Model Number

RS129-D8E0

Port Connections

CSI, DSI, HDMI, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

4K pixels, 8K pixels

Release Date

45468

Country of Origin

China