RAFI White Short Tactile Switch, 1NO 15mm Through Hole

RS Stock No.: 288-4116Brand: RAFIManufacturers Part No.: 3.14.100.506/0000
View all in Tactile Switches

Technical Document

Specifications

Brand

RAFI

Contact Configuration

1NO

Terminal Type

THT

Actuator Length

15mm

Actuator Colour

White

Actuator Type

Short

Mounting Type

Through Hole

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 4.10

€ 4.10 Each (ex VAT)

€ 4.88

€ 4.88 Each (inc. VAT)

RAFI White Short Tactile Switch, 1NO 15mm Through Hole

€ 4.10

€ 4.10 Each (ex VAT)

€ 4.88

€ 4.88 Each (inc. VAT)

RAFI White Short Tactile Switch, 1NO 15mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RAFI

Contact Configuration

1NO

Terminal Type

THT

Actuator Length

15mm

Actuator Colour

White

Actuator Type

Short

Mounting Type

Through Hole

Country of Origin

Hungary