E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RAFI Blue Tactile Switch, 1NO 100mA 15mm Panel Mount

RS Stock No.: 524-904Brand: RAFIManufacturers Part No.: 3.14.200.739/0000
View all in Tactile Switches

Technical Document

Specifications

Brand

RAFI

Contact Configuration

1NO

Terminal Type

THT

Switch Operation

Momentary

Actuator Length

15mm

Actuator Colour

Blue

Actuator Type

Tactile

Mounting Type

Panel Mount

Contact Current Rating

100mA

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

RAFI Blue Tactile Switch, 1NO 100mA 15mm Panel Mount

P.O.A.

RAFI Blue Tactile Switch, 1NO 100mA 15mm Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RAFI

Contact Configuration

1NO

Terminal Type

THT

Switch Operation

Momentary

Actuator Length

15mm

Actuator Colour

Blue

Actuator Type

Tactile

Mounting Type

Panel Mount

Contact Current Rating

100mA

Country of Origin

Hungary