E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Heatsink, 90 x 85 x 44mm

RS Stock No.: 438-6190Brand: Rainbow ComponentsManufacturers Part No.: WBK68
View all in Heatsinks

Technical Document

Specifications

Length

90mm

Width

85mm

Height

44mm

Dimensions

90 x 85 x 44mm

Product details

Processor Cooling Fans

3-pin Molex motherboard connection cooling fans running on a 12Vdc voltage.

Stock information temporarily unavailable.

P.O.A.

Heatsink, 90 x 85 x 44mm

P.O.A.

Heatsink, 90 x 85 x 44mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

90mm

Width

85mm

Height

44mm

Dimensions

90 x 85 x 44mm

Product details

Processor Cooling Fans

3-pin Molex motherboard connection cooling fans running on a 12Vdc voltage.