Raise3D Pro2 Plus 3D Printer

RS Stock No.: 229-1205Brand: Raise3DManufacturers Part No.: 1101000003
View all in 3D Printers

Technical Document

Specifications

Brand

Raise3D

Technology

FDM

Build Volume

305x305x605 mm / 280x305x605mm

Number of Heads

2

Model

Pro2 Plus

Filament Diameter

1.75mm

Plug Type

Type A - USA 2-Pin, Type C - European Plug, Type G - British 3-Pin, Type I - Australian 3-Pin

Country of Origin

China

You may be interested in
Raise3D Pro2 3D Printer
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Raise3D Pro2 Plus 3D Printer

P.O.A.

Raise3D Pro2 Plus 3D Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Raise3D Pro2 3D Printer
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Raise3D

Technology

FDM

Build Volume

305x305x605 mm / 280x305x605mm

Number of Heads

2

Model

Pro2 Plus

Filament Diameter

1.75mm

Plug Type

Type A - USA 2-Pin, Type C - European Plug, Type G - British 3-Pin, Type I - Australian 3-Pin

Country of Origin

China

You may be interested in
Raise3D Pro2 3D Printer
P.O.A.Each (ex VAT)