RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-8.000-18-SMD

RS Stock No.: 703-7103PBrand: RALTRONManufacturers Part No.: AS-8.000-18-SMD
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

RALTRON

Frequency Stability

±50ppm

Package Type

HC-49-US SMD

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

4.6mm

Maximum Operating Temperature

70°C

Width_SC_PC

4.8mm

Length

12mm

Dimensions

12 x 4.8 x 4.6mm

Country of Origin

China

Product details

AS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (ex VAT)
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.

€ 85.00

€ 0.34 Each (Supplied on a Reel) (ex VAT)

€ 101.15

€ 0.405 Each (Supplied on a Reel) (inc. VAT)

RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-8.000-18-SMD
Select packaging type

€ 85.00

€ 0.34 Each (Supplied on a Reel) (ex VAT)

€ 101.15

€ 0.405 Each (Supplied on a Reel) (inc. VAT)

RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-8.000-18-SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
250 - 990€ 0.34€ 3.40
1000 - 2490€ 0.34€ 3.40
2500 - 4990€ 0.34€ 3.40
5000+€ 0.34€ 3.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (ex VAT)
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (ex VAT)

Technical Document

Specifications

Brand

RALTRON

Frequency Stability

±50ppm

Package Type

HC-49-US SMD

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

4.6mm

Maximum Operating Temperature

70°C

Width_SC_PC

4.8mm

Length

12mm

Dimensions

12 x 4.8 x 4.6mm

Country of Origin

China

Product details

AS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (ex VAT)
IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (ex VAT)