Rapid Classic K1 Full Strip, Plier Stapler, 50 Sheet Capacity, 26/6 mm, 26/8 mm Staple Size

RS Stock No.: 399-0849Brand: RapidManufacturers Part No.: 10510602
brand-logo
View all in Staplers

Technical Document

Specifications

Brand

Rapid

Model

Classic K1

Type

Full Strip, Plier

Sheet Capacity

50

Insertion Depth

56mm

For Staple Size

26/6 mm, 26/8 mm

Country of Origin

Sweden

Product details

Universal stapling pliers

High-quality universal stapling pliers for intensive, professional applications.
Rear-opening charger.
Spring features a stop catch.
Easy loading.
High capacity.
Fully chrome-plated.
6 mm staples are available separately in boxes of 5000.

You may be interested in
RS PRO Stapler, 6mm Staple Size
P.O.A.Each (ex VAT)
Rapid 40107318 4 → 10mm Staple Gun
€ 133.60Each (ex VAT)
Stock information temporarily unavailable.

€ 57.37

€ 57.37 Each (ex VAT)

€ 68.27

€ 68.27 Each (inc. VAT)

Rapid Classic K1 Full Strip, Plier Stapler, 50 Sheet Capacity, 26/6 mm, 26/8 mm Staple Size

€ 57.37

€ 57.37 Each (ex VAT)

€ 68.27

€ 68.27 Each (inc. VAT)

Rapid Classic K1 Full Strip, Plier Stapler, 50 Sheet Capacity, 26/6 mm, 26/8 mm Staple Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Stapler, 6mm Staple Size
P.O.A.Each (ex VAT)
Rapid 40107318 4 → 10mm Staple Gun
€ 133.60Each (ex VAT)

Technical Document

Specifications

Brand

Rapid

Model

Classic K1

Type

Full Strip, Plier

Sheet Capacity

50

Insertion Depth

56mm

For Staple Size

26/6 mm, 26/8 mm

Country of Origin

Sweden

Product details

Universal stapling pliers

High-quality universal stapling pliers for intensive, professional applications.
Rear-opening charger.
Spring features a stop catch.
Easy loading.
High capacity.
Fully chrome-plated.
6 mm staples are available separately in boxes of 5000.

You may be interested in
RS PRO Stapler, 6mm Staple Size
P.O.A.Each (ex VAT)
Rapid 40107318 4 → 10mm Staple Gun
€ 133.60Each (ex VAT)