Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RawlPlug Steel Masonry Anchor M10 x 75mm, 16mm Fixing Hole

RS Stock No.: 525-341Brand: RawlPlugManufacturers Part No.: R-RBL-M10/10W
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

M10

Type

Shield Anchor Loose Bolt

Length

75mm

Fixing Hole Diameter

16mm

Maximum Fixing Thickness

10mm

Material

Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 53.30

€ 5.33 Each (In a Pack of 10) (ex VAT)

€ 63.43

€ 6.343 Each (In a Pack of 10) (inc. VAT)

RawlPlug Steel Masonry Anchor M10 x 75mm, 16mm Fixing Hole

€ 53.30

€ 5.33 Each (In a Pack of 10) (ex VAT)

€ 63.43

€ 6.343 Each (In a Pack of 10) (inc. VAT)

RawlPlug Steel Masonry Anchor M10 x 75mm, 16mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M10

Type

Shield Anchor Loose Bolt

Length

75mm

Fixing Hole Diameter

16mm

Maximum Fixing Thickness

10mm

Material

Steel

Country of Origin

United Kingdom