Raytech WATT Transparent Potting Compound 30 x 38 x 26 mm

RS Stock No.: 121-3879Brand: RaytechManufacturers Part No.: WATT
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Brand

Raytech

Package Type

Blister

Package Size

30 x 38 x 26 mm

Colour

Transparent

Maximum Operating Temperature

+90°C

Operating Temperature Range

Maximum of +90 °C

Physical Form

Gel

Country of Origin

Italy

Product details

Raytech WATT Gel Box Line

The Raytech Watt and Watt MP gel box lines are pre-filled junction box for sealing and protecting your electrical connections. The gel box line has been designed to bring the inside connectors outdoors by having dimensions that are suitable for the most commonly used connectors. The gel box is simple to use placing your wired connecter in the box and snapping the cover shut.

Features and Benefits

No tools required
Non-toxic
Fully submersible
Can use underground
Cost effective
Creates an IP8X seal
Rating up to 1kW
Available in a 2 piece blister pack or a 25 piece multipack

Typical Applications

Put household systems in order
Civil and industrial connections

Potting Compounds: Raytech

€ 15.98

€ 15.98 1 Set (ex VAT)

€ 19.02

€ 19.02 1 Set (inc. VAT)

Raytech WATT Transparent Potting Compound 30 x 38 x 26 mm

€ 15.98

€ 15.98 1 Set (ex VAT)

€ 19.02

€ 19.02 1 Set (inc. VAT)

Raytech WATT Transparent Potting Compound 30 x 38 x 26 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5€ 15.98
6 - 14€ 15.56
15+€ 15.45

Technical Document

Specifications

Brand

Raytech

Package Type

Blister

Package Size

30 x 38 x 26 mm

Colour

Transparent

Maximum Operating Temperature

+90°C

Operating Temperature Range

Maximum of +90 °C

Physical Form

Gel

Country of Origin

Italy

Product details

Raytech WATT Gel Box Line

The Raytech Watt and Watt MP gel box lines are pre-filled junction box for sealing and protecting your electrical connections. The gel box line has been designed to bring the inside connectors outdoors by having dimensions that are suitable for the most commonly used connectors. The gel box is simple to use placing your wired connecter in the box and snapping the cover shut.

Features and Benefits

No tools required
Non-toxic
Fully submersible
Can use underground
Cost effective
Creates an IP8X seal
Rating up to 1kW
Available in a 2 piece blister pack or a 25 piece multipack

Typical Applications

Put household systems in order
Civil and industrial connections

Potting Compounds: Raytech