E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Re-An Products Panel Mount XLR Connectors, Female (Gender A), Male (Gender B), 3 Way

RS Stock No.: 251-9033Brand: Re-An ProductsManufacturers Part No.: NSB2B-12/4
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Number Of Contacts

3

Connector Type

XLR

Gender

Female (Gender A), Male (Gender B)

Mounting Type

Panel Mount

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 146.80

€ 146.80 Each (ex VAT)

€ 174.69

€ 174.69 Each (inc. VAT)

Re-An Products Panel Mount XLR Connectors, Female (Gender A), Male (Gender B), 3 Way

€ 146.80

€ 146.80 Each (ex VAT)

€ 174.69

€ 174.69 Each (inc. VAT)

Re-An Products Panel Mount XLR Connectors, Female (Gender A), Male (Gender B), 3 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 146.80
10 - 24€ 142.26
25 - 49€ 140.98
50 - 99€ 136.13
100+€ 134.56

Technical Document

Specifications

Number Of Contacts

3

Connector Type

XLR

Gender

Female (Gender A), Male (Gender B)

Mounting Type

Panel Mount

Colour

Black

Country of Origin

China