E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Re-An Products Socket Mount XLR Connector, Male, 3 Way

RS Stock No.: 248-9774Brand: Re-An ProductsManufacturers Part No.: RC3MDL
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Number Of Contacts

3

Connector Type

XLR

Gender

Male

Mounting Type

Socket Mount

Body Orientation

Straight

Colour

Sliver

Country of Origin

China

Stock information temporarily unavailable.

€ 154.00

€ 3.08 Each (In a Box of 50) (ex VAT)

€ 183.26

€ 3.665 Each (In a Box of 50) (inc. VAT)

Re-An Products Socket Mount XLR Connector, Male, 3 Way

€ 154.00

€ 3.08 Each (In a Box of 50) (ex VAT)

€ 183.26

€ 3.665 Each (In a Box of 50) (inc. VAT)

Re-An Products Socket Mount XLR Connector, Male, 3 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 50€ 3.08€ 154.00
100+€ 2.92€ 146.00

Technical Document

Specifications

Number Of Contacts

3

Connector Type

XLR

Gender

Male

Mounting Type

Socket Mount

Body Orientation

Straight

Colour

Sliver

Country of Origin

China