E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Re-An Products Cable Mount XLR Connectors, Male, 5 Way

RS Stock No.: 251-9081Brand: Re-An ProductsManufacturers Part No.: RC5M-B
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Connector Type

XLR

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 619.00

€ 6.19 Each (In a Bag of 100) (ex VAT)

€ 736.61

€ 7.366 Each (In a Bag of 100) (inc. VAT)

Re-An Products Cable Mount XLR Connectors, Male, 5 Way

€ 619.00

€ 6.19 Each (In a Bag of 100) (ex VAT)

€ 736.61

€ 7.366 Each (In a Bag of 100) (inc. VAT)

Re-An Products Cable Mount XLR Connectors, Male, 5 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

XLR

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Country of Origin

China