Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Re-An Products Jack Plug 1/4 in Cable Mount Stereo Plug

RS Stock No.: 251-9120Brand: Re-An ProductsManufacturers Part No.: RP3RC
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Right Angle

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 747.00

€ 7.47 Each (In a Bag of 100) (ex VAT)

€ 888.93

€ 8.889 Each (In a Bag of 100) (inc. VAT)

Re-An Products Jack Plug 1/4 in Cable Mount Stereo Plug

€ 747.00

€ 7.47 Each (In a Bag of 100) (ex VAT)

€ 888.93

€ 8.889 Each (In a Bag of 100) (inc. VAT)

Re-An Products Jack Plug 1/4 in Cable Mount Stereo Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100€ 7.47€ 747.00
200 - 400€ 7.20€ 720.00
500 - 900€ 7.15€ 715.00
1000+€ 7.10€ 710.00
You may be interested in

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Right Angle

Country of Origin

China

You may be interested in