E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Re-An Products Socket Mount XLR Connector, Female, IP65, 3 Way

RS Stock No.: 248-9839Brand: Re-An ProductsManufacturers Part No.: RRX3F-Z-002-0
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Number Of Contacts

3

Connector Type

XLR

Gender

Female

Mounting Type

Socket Mount

Body Orientation

Straight

Colour

Black

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

€ 8.80

€ 8.80 Each (ex VAT)

€ 10.47

€ 10.47 Each (inc. VAT)

Re-An Products Socket Mount XLR Connector, Female, IP65, 3 Way

€ 8.80

€ 8.80 Each (ex VAT)

€ 10.47

€ 10.47 Each (inc. VAT)

Re-An Products Socket Mount XLR Connector, Female, IP65, 3 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.80
10 - 24€ 8.33
25 - 49€ 8.04
50+€ 7.78

Technical Document

Specifications

Number Of Contacts

3

Connector Type

XLR

Gender

Female

Mounting Type

Socket Mount

Body Orientation

Straight

Colour

Black

IP Rating

IP65

Country of Origin

China