Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Reckmann Platinum Resistance Temperature Sensor +400°C max, 205mm Probe Length x 6mm Probe Diameter

RS Stock No.: 370-8757Brand: ReckmannManufacturers Part No.: R14-301-205-3L-400C
brand-logo
View all in Thermocouples

Technical Document

Specifications

Probe Diameter

6mm

Probe Length

205mm

Maximum Temperature Sensed

+400°C

Country of Origin

Germany

Product details

Measuring inserts for resistance thermometers

Sprung measuring inserts for protective fittings
Complies with DIN 43763M
With platinum gauge resistance according to DIN 43760
Design with ceramic base
Max. operating temperature +400 °C
Design: 1 x Pt100 Ω, tolerance class B
3-wire connection
Diameter 6 mm from 1.4571

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Reckmann Platinum Resistance Temperature Sensor +400°C max, 205mm Probe Length x 6mm Probe Diameter

P.O.A.

Reckmann Platinum Resistance Temperature Sensor +400°C max, 205mm Probe Length x 6mm Probe Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Probe Diameter

6mm

Probe Length

205mm

Maximum Temperature Sensed

+400°C

Country of Origin

Germany

Product details

Measuring inserts for resistance thermometers

Sprung measuring inserts for protective fittings
Complies with DIN 43763M
With platinum gauge resistance according to DIN 43760
Design with ceramic base
Max. operating temperature +400 °C
Design: 1 x Pt100 Ω, tolerance class B
3-wire connection
Diameter 6 mm from 1.4571

You may be interested in