E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Recom Switching Regulator, Surface Mount, 5V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1A Output Current,

RS Stock No.: 164-123Brand: RecomManufacturers Part No.: R-78A5.0-1.0SMD
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

1A

Input Voltage

4.75 → 18V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Length

15.24mm

Width

9.3mm

Depth

8.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom Switching Regulator, Surface Mount, 5V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1A Output Current,

P.O.A.

Recom Switching Regulator, Surface Mount, 5V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1A Output Current,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

1A

Input Voltage

4.75 → 18V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Length

15.24mm

Width

9.3mm

Depth

8.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more