Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Output Current
1A
Input Voltage
32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
12W
Efficiency
96%
Ripple And Noise
25mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78B-1.0
Line Regulation
0.25%
Switching Frequency Range
280 → 380kHz
Depth
17.5mm
Load Regulation
0.1%
Width
8.5mm
MTBF
6584000h
Length
11.5mm
Weight
4g
Protection Features
Short Circuit Protection
Country of Origin
Taiwan, Province Of China
Product details
R78Bxx 1.0 Series Switching Regulator
The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.
Features and Benefits
• Low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Fully protected for short circuit
• Low ripple and noise
• Compact size, ensuring space saving
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1
€ 15.71
€ 15.71 Each (ex VAT)
€ 18.69
€ 18.69 Each (inc. VAT)
Standard
1
€ 15.71
€ 15.71 Each (ex VAT)
€ 18.69
€ 18.69 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 15.71 |
5 - 9 | € 15.48 |
10 - 24 | € 15.24 |
25 - 49 | € 14.96 |
50+ | € 14.67 |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Output Current
1A
Input Voltage
32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
12W
Efficiency
96%
Ripple And Noise
25mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78B-1.0
Line Regulation
0.25%
Switching Frequency Range
280 → 380kHz
Depth
17.5mm
Load Regulation
0.1%
Width
8.5mm
MTBF
6584000h
Length
11.5mm
Weight
4g
Protection Features
Short Circuit Protection
Country of Origin
Taiwan, Province Of China
Product details
R78Bxx 1.0 Series Switching Regulator
The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.
Features and Benefits
• Low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Fully protected for short circuit
• Low ripple and noise
• Compact size, ensuring space saving
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1