E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 32V dc Input Voltage, 1A Output Current, 1 Outputs

RS Stock No.: 672-7142Brand: RecomManufacturers Part No.: R-78B12-1.0L
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

1A

Input Voltage

32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

12W

Efficiency

96%

Ripple And Noise

25mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78B-1.0(L)

Line Regulation

0.1%

Weight

4g

Width

17.5mm

Switching Frequency Range

380kHz

Depth

8.5mm

Load Regulation

0.25%

MTBF

6584000h

Length

11.5mm

Country of Origin

Taiwan, Province Of China

Product details

R-78Bxx 1.0L Series

Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 34V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
”L” version with 90° pins

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.22

€ 15.22 Each (ex VAT)

€ 18.11

€ 18.11 Each (inc. VAT)

Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 32V dc Input Voltage, 1A Output Current, 1 Outputs
Select packaging type

€ 15.22

€ 15.22 Each (ex VAT)

€ 18.11

€ 18.11 Each (inc. VAT)

Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 32V dc Input Voltage, 1A Output Current, 1 Outputs
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.22
5 - 9€ 15.01
10 - 24€ 14.75
25 - 49€ 14.49
50+€ 14.23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

1A

Input Voltage

32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

12W

Efficiency

96%

Ripple And Noise

25mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78B-1.0(L)

Line Regulation

0.1%

Weight

4g

Width

17.5mm

Switching Frequency Range

380kHz

Depth

8.5mm

Load Regulation

0.25%

MTBF

6584000h

Length

11.5mm

Country of Origin

Taiwan, Province Of China

Product details

R-78Bxx 1.0L Series

Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 34V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
”L” version with 90° pins

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more