E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 15 → 28V dc Input Voltage, 500mA Output Current,

RS Stock No.: 166-8978Brand: RecomManufacturers Part No.: R-78E12-0.5
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

500mA

Input Voltage

15 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Efficiency

95%

Ripple And Noise

70mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78E-0.5

Line Regulation

±0.5%

Power Signal Conversion Type

DC-DC

Load Regulation

±1%

Length

11.6mm

Maximum Input Current

1.5mA

Width

8.5mm

Depth

10.4mm

Application

Industrial

Protection Features

Over Temperature Protection, Overload Protection, Short Circuit Protection

Weight

2g

MTBF

2182000 (+85 °C)h

Country of Origin

Taiwan, Province Of China

Product details

R78E Series Switching Regulator

The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.

With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.

Features and Benefits

• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 189.93

€ 189.93 1 Tube of 42 (ex VAT)

€ 226.02

€ 226.02 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 15 → 28V dc Input Voltage, 500mA Output Current,

€ 189.93

€ 189.93 1 Tube of 42 (ex VAT)

€ 226.02

€ 226.02 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 15 → 28V dc Input Voltage, 500mA Output Current,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 189.93
5 - 9€ 187.08
10 - 24€ 184.03
25 - 49€ 180.82
50+€ 177.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

500mA

Input Voltage

15 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Efficiency

95%

Ripple And Noise

70mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78E-0.5

Line Regulation

±0.5%

Power Signal Conversion Type

DC-DC

Load Regulation

±1%

Length

11.6mm

Maximum Input Current

1.5mA

Width

8.5mm

Depth

10.4mm

Application

Industrial

Protection Features

Over Temperature Protection, Overload Protection, Short Circuit Protection

Weight

2g

MTBF

2182000 (+85 °C)h

Country of Origin

Taiwan, Province Of China

Product details

R78E Series Switching Regulator

The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.

With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.

Features and Benefits

• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more